+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of power supply | computer | |
Kind of power supply | TFX | |
Power | 300W | |
Output voltage | 3.3/5/12V | |
Connection | ATX 12V (P4), MOLEX, MPC ATX 20+4pin, SATA x3 | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP | |
Power supply unit features | fan 8cm |