+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC | |
Maximum output current | 1A | |
Power | 5W | |
Kind of output connector | 5,5/2,1 | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Connector variant | straight | |
Colour | black | |
Operating temperature | 5...50°C | |
Connectors for the country | Europe | |
Operating modes | constant voltage | |
Dimensions | 80x60x40mm | |
Enclosure material | ABS | |
Cable length | 1.4m |