+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-TB-22

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: AKYGA

Manufacturer part number:
AK-TB-22
TME Symbol:
AK-TB-22

Specification

Manufacturer
AKYGA
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
2A
Power
10W
Kind of output connector
5,5/2,1
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Connector variant
straight
Colour
black
Operating temperature
5...50°C
Connectors for the country
Europe
Operating modes
constant voltage
Dimensions
63x35x59mm
Enclosure material
ABS
Cable length
1.5m
Supply voltage
  • 110...240V AC
Gross weight102.88 g
Certificates
EAN code5901720136244
See other products in this category: Plug-in Power Supplies AKYGA,
*
AK-TB-22
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.