+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-U4-350

Power supply: computer; ATX; 350W; 3.3/5/12V; Ultimate

Manufacturer: AKYGA

Manufacturer part number:
AK-U4-350
TME Symbol:
AK-U4-350

Specification

Manufacturer
AKYGA
Type of power supply
computer
Kind of power supply
ATX
Power
0.35kW
Output voltage
3.3/5/12V
Connection
EPS 12V 4+4pin, mini-MOLEX, MOLEX x2, MPC ATX 20+4pin, PCIe 6+2pin, SATA x4
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Manufacturer series
Ultimate
Power supply unit features
fan 12cm
Gross weight1.2493 kg
Certificates
EAN code5901720133472
See other products in this category: Computer Power Supply Units and UPSs AKYGA,
See other products from this series.:
*
AK-U4-350
11 in TME stock
Net price for quantities from 1 pcs - 47.22 USDGross price for quantities from 1 pcs - 47.22 USD
Net price for quantities from 3 pcs - 43.69 USDGross price for quantities from 3 pcs - 43.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.