+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-UP-01S

Cable; H05VV-F; 3x1.5mm2; PVC; 1.8m; black; 16A; 250V; Core: Cu

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-UP-01S
TME Symbol:
AK-UP-01S

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Kind of core
Cu
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight293.5 g
Certificates
EAN code5906708751204
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-UP-01S
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 20 pcs - 9.90 USDGross price for quantities from 20 pcs - 9.90 USD
Net price for quantities from 40 pcs - 8.86 USDGross price for quantities from 40 pcs - 8.86 USD
Net price for quantities from 50 pcs - 7.81 USDGross price for quantities from 50 pcs - 7.81 USD