+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of test accessories | crocodile clip | |
Current rating | 6A | |
Rated voltage | 60V DC | |
Colour | red | |
Grip capacity | max. 7.5mm | |
Socket size | 4mm | |
Overall length | 53mm | |
Contact plating | nickel plated | |
Contact material | brass | |
Engineering PN | 930126101 |