+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

932146101

Crocodile clip; 25A; red; Grip capac: max.9.5mm; Socket size: 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
932146101
TME Symbol:
AK2SRT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
crocodile clip
Current rating
25A
Colour
red
Grip capacity
max. 9.5mm
Socket size
4mm
Engineering PN
932146101
Manufacturer series
AK 2 S
Max cable section
1.5mm2
Mounting
screw terminal
Dimensions
Gross weight14.29 g
Certificates
See other products in this category: 4mm Crocodile Clips HIRSCHMANN T&M,
See other products from this series.:
*
932146101
1152 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 20 pcs - 2.43 USDGross price for quantities from 20 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 200 pcs