+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PTR MESSTECHNIK
Manufacturer | PTR MESSTECHNIK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 9A | |
Rated voltage | 130V | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 28AWG...20AWG | |
Depth | 12.1mm | |
Length | 9.5mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 0.08...1mm2 | |
Contacts pitch | 2.5mm | |
Number of ways | 3 | |
Height | 11.6mm | |
Conform to the norm | UL VDE | |
Operating temperature | -30...105°C |