+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73550501

Enclosure: for modular components; IP55; grey; No.of mod: 5; AKe

Manufacturer: SPELSBERG

Manufacturer part number:
73550501
TME Symbol:
AKE-05

Specification

Manufacturer
SPELSBERG
Type of enclosure
for modular components
IP rating
IP55
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
5
Number of rows
1
Enclosure material
polystyrene
Manufacturer series
AKe
Dimension Y
200mm
Dimension X
125mm
Dimension Z
122mm
Protection class
II
Cover colour
transparent
Kit contents
screw terminals N/PE
Enclosures application
  • designed to mount electric and electronic aparatus
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight558.3 g
Certificates
See other products in this category: Modular Aparatus Enclosures SPELSBERG,
See other products from this series.:
*
73550501
9 in TME stock
Net price for quantities from 1 pcs - 45.64 USDGross price for quantities from 1 pcs - 45.64 USD
Net price for quantities from 9 pcs - 41.83 USDGross price for quantities from 9 pcs - 41.83 USD
Net price for quantities from 18 pcs - 38.03 USDGross price for quantities from 18 pcs - 38.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.