+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPDT | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Manufacturer series | AKE | |
Mounting | PCB | |
Coil resistance | 405Ω | |
Body dimensions | 10x20x10.5mm | |
Coil power consumption | 200mW | |
Contact material | silver alloy | |
Operating temperature | -40...85°C |