+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKE112DMN00G

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 8A; 8A/250VAC; AKE


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
AKE112DMN00G
TME Symbol:
AKE112DMN00G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
AKE
Mounting
PCB
Coil resistance
720Ω
Body dimensions
10x20x10.5mm
Coil power consumption
200mW
Contact material
silver alloy
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays AMPHENOL ANYTEK,
See other products from this series.:
*
AKE112DMN00G
1482 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 60 pcs - 1.21 USDGross price for quantities from 60 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 260 pcs - 1.08 USDGross price for quantities from 260 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
Net price for quantities from 5000 pcs - 0.95 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 2 000 pcs