+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALASKA-1W V.2

LED; white; 6500K; 1.4W; 130lm; IP66; 18÷50°; No.of diodes: 1; 116mA


Manufacturer: POS

Manufacturer part number:
ALASKA-1W V.2
TME Symbol:
ALASKA-1W-V2

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
1.4W
Luminosity
130lm
IP rating
IP66
Viewing angle
18...50°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...50°C
Dimensions
45x26x13mm
LED current
116mA
Light source efficiency
93lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 48
Gross weight10.203 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
ALASKA-1W V.2
229 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.86 USDGross price for quantities from 20 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs