+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC10A471DF450

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x50mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC10A471DF450
TME Symbol:
ALC10A471DF450

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
2.43A
ESR value
252mΩ
Height
50mm
Diameter
35mm
Gross weight64.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC10A471DF450
0 in TME stock
Net price for quantities from 1000 pcs - 10.39 USDGross price for quantities from 1000 pcs - 10.39 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTray = 25 pcs