+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC70A103EH100

Capacitor: electrolytic; SNAP-IN; 10mF; 100VDC; Ø40x60mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC70A103EH100
TME Symbol:
ALC70A103EH100

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
100V DC
Body dimensions
Ø40x60mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
8.7A
ESR value
34mΩ
Height
60mm
Diameter
40mm
Gross weight125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A103EH100
0 in TME stock
Net price for quantities from 1008 pcs - 8.95 USDGross price for quantities from 1008 pcs - 8.95 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.