+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALC70A221DC550

Capacitor: electrolytic; SNAP-IN; 220uF; 550VDC; Ø35x35mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC70A221DC550
TME Symbol:
ALC70A221DC550

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
550V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
1.49A
ESR value
1958mΩ
Height
35mm
Diameter
35mm
Gross weight48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A221DC550
0 in TME stock
Net price for quantities from 1000 pcs - 7.02 USDGross price for quantities from 1000 pcs - 7.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.