+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF20C103EC063

Capacitor: electrolytic; SNAP-IN; 10mF; 63VDC; Ø40x35mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF20C103EC063
TME Symbol:
ALF20C103EC063

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø40x35mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
4
Height
35mm
Diameter
40mm
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALF20C103EC063
0 in TME stock
Net price for quantities from 1008 pcs - 12.71 USDGross price for quantities from 1008 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 008.
Multiplicity: 1.