+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF80C241DC450

Capacitor: electrolytic; SNAP-IN; 240uF; 450VDC; Ø35x35mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF80C241DC450
TME Symbol:
ALF80C241DC450

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
240µF
Operating voltage
450V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Number of terminals
4
Manufacturer series
ALF80
Operating current
1.81A
Leakage current
324µA
Height
35mm
Diameter
35mm
Gross weight46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF80C241DC450
62 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 5 pcs - 9.45 USDGross price for quantities from 5 pcs - 9.45 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
Net price for quantities from 50 pcs - 8.30 USDGross price for quantities from 50 pcs - 8.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts