+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF80C303EL063

Capacitor: electrolytic; SNAP-IN; 30000uF; 63VDC; Ø40x80mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALF80C303EL063
TME Symbol:
ALF80C303EL063

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
30mF
Operating voltage
63V DC
Body dimensions
Ø40x80mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
4
Manufacturer series
ALF80
Operating current
11.89A
Leakage current
5670µA
Height
80mm
Diameter
40mm
Gross weight145.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
See other products from this series.:
*
ALF80C303EL063
0 in TME stock
Net price for quantities from 1 pcs - 21.65 USDGross price for quantities from 1 pcs - 21.65 USD
Net price for quantities from 10 pcs - 14.86 USDGross price for quantities from 10 pcs - 14.86 USD
Net price for quantities from 25 pcs - 14.18 USDGross price for quantities from 25 pcs - 14.18 USD
Net price for quantities from 36 pcs - 13.99 USDGross price for quantities from 36 pcs - 13.99 USD
Net price for quantities from 72 pcs - 13.50 USDGross price for quantities from 72 pcs - 13.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.