+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFA1548BPTB

Fan: DC; axial; 48VDC; 120x120x38mm; 55m3/h; 45dBA; ball; IP54


Manufacturer: Alfa Electric

Manufacturer part number:
ALFA1548BPTB
TME Symbol:
ALFA1548BPTB

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x38mm
Power consumption
13W
Current rating
0.27A
Fan efficiency
55m3/h
Noise level
45dBA
Kind of Bearing
ball
IP rating
IP54
Leads
clamps 1.5mm2
Operating temperature
-10...70°C
Body dimensions
150x77x150mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
131x125mm
Related items
ALFA1000BPB, ALFAFBP10
Supply voltage
  • 48V DC
Gross weight507.5 g
Certificates
See other products in this category: DC Fans Alfa Electric,
*
ALFA1548BPTB
2 in TME stock
Net price for quantities from 1 pcs - 110.63 USDGross price for quantities from 1 pcs - 110.63 USD
Net price for quantities from 3 pcs - 98.98 USDGross price for quantities from 3 pcs - 98.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.