+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFA2500BPB

Fan: AC; axial; 230VAC; 172x151x51mm; 230m3/h; 53dBA; ball; IP54


Manufacturer: Alfa Electric

Manufacturer part number:
ALFA2500BPB
TME Symbol:
ALFA2500BPB

Specification

Manufacturer
Alfa Electric
Type of fan
AC
Kind of fan
axial
Fan dimensions
172x151x51mm
Power consumption
40W
Current rating
0.17A
Fan efficiency
230m3/h
Noise level
53dBA
Kind of Bearing
ball
Frequency
50Hz
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-10...70°C
Body dimensions
250x119x250mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
234x224mm
Related items
ALFA2000BPB, ALFAFBP20
Supply voltage
  • 230V AC
Gross weight1.7513 kg
Certificates
See other products in this category: AC Fans Alfa Electric,
*
ALFA2500BPB
13 in TME stock
Net price for quantities from 1 pcs - 129.26 USDGross price for quantities from 1 pcs - 129.26 USD
Net price for quantities from 3 pcs - 117.61 USDGross price for quantities from 3 pcs - 117.61 USD
Net price for quantities from 10 pcs - 105.39 USDGross price for quantities from 10 pcs - 105.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.