+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFA2524BPTB

Fan: DC; axial; 24VDC; 172x151x51mm; 230m3/h; 61dBA; ball; IP54


Manufacturer: Alfa Electric

Manufacturer part number:
ALFA2524BPTB
TME Symbol:
ALFA2524BPTB

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Kind of fan
axial
Fan dimensions
172x151x51mm
Power consumption
26W
Current rating
1.08A
Fan efficiency
230m3/h
Noise level
61dBA
Kind of Bearing
ball
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-10...70°C
Body dimensions
250x119x250mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
234x224mm
Related items
ALFA2000BPB, ALFAFBP20
Supply voltage
  • 24V DC
Gross weight1.4564 kg
Certificates
See other products in this category: DC Fans Alfa Electric,
*
ALFA2524BPTB
8 in TME stock
Net price for quantities from 1 pcs - 255.32 USDGross price for quantities from 1 pcs - 255.32 USD
Net price for quantities from 3 pcs - 228.44 USDGross price for quantities from 3 pcs - 228.44 USD
Net price for quantities from 10 pcs - 201.57 USDGross price for quantities from 10 pcs - 201.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.