+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFA2548BPTB

Fan: DC; axial; 48VDC; 172x151x51mm; 230m3/h; 61dBA; ball; IP54


Manufacturer: Alfa Electric

Manufacturer part number:
ALFA2548BPTB
TME Symbol:
ALFA2548BPTB

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Kind of fan
axial
Fan dimensions
172x151x51mm
Power consumption
33W
Current rating
0.68A
Fan efficiency
230m3/h
Noise level
61dBA
Kind of Bearing
ball
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-10...70°C
Body dimensions
250x119x250mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
234x224mm
Related items
ALFA2000BPB, ALFAFBP20
Supply voltage
  • 48V DC
Gross weight1.2 kg
Certificates
See other products in this category: DC Fans Alfa Electric,
*
ALFA2548BPTB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order