+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFAA500BPB

Fan: AC; axial; 230VAC; 80x80x38mm; 24m3/h; 30dBA; ball; IP54


Manufacturer: Alfa Electric

Manufacturer part number:
ALFAA500BPB
TME Symbol:
ALFAA500BPB

Specification

Manufacturer
Alfa Electric
Type of fan
AC
Kind of fan
axial
Fan dimensions
80x80x38mm
Power consumption
13W
Current rating
0.1A
Fan efficiency
24m3/h
Noise level
30dBA
Kind of Bearing
ball
Frequency
50Hz
IP rating
IP54
Leads
connectors
Leads dimensions
2.8x0.5mm
Operating temperature
-10...70°C
Body dimensions
114x57x114mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
92x92mm
Related items
ALFAA000BPB, ALFAFBPA0
Supply voltage
  • 230V AC
Gross weight423.08 g
Certificates
See other products in this category: AC Fans Alfa Electric,
*
ALFAA500BPB
8 in TME stock
Net price for quantities from 1 pcs - 66.20 USDGross price for quantities from 1 pcs - 66.20 USD
Net price for quantities from 3 pcs - 59.23 USDGross price for quantities from 3 pcs - 59.23 USD
Net price for quantities from 10 pcs - 52.26 USDGross price for quantities from 10 pcs - 52.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.