+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALFAA524BPB

Fan: DC; axial; 24VDC; 92x92x38mm; 24m3/h; 35dBA; ball; IP54

Manufacturer: Alfa Electric

Manufacturer part number:
ALFAA524BPB
TME Symbol:
ALFAA524BPB

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Kind of fan
axial
Fan dimensions
92x92x38mm
Power consumption
4W
Current rating
0.16A
Fan efficiency
24m3/h
Noise level
35dBA
Kind of Bearing
ball
IP rating
IP54
Leads
clamps 1.5mm2
Operating temperature
-10...70°C
Body dimensions
114x45x114mm
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Mounting hole dimensions
92x92mm
Related items
ALFAA000BPB, ALFAFBPA0
Supply voltage
  • 24V DC
Gross weight198.1 g
Certificates
See other products in this category: DC Fans Alfa Electric,
*
ALFAA524BPB
37 in TME stock
Net price for quantities from 1 pcs - 66.76 USDGross price for quantities from 1 pcs - 66.76 USD
Net price for quantities from 3 pcs - 62.42 USDGross price for quantities from 3 pcs - 62.42 USD
Net price for quantities from 10 pcs - 55.36 USDGross price for quantities from 10 pcs - 55.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.