+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I-ALFAHT75T000000

Heating element: heater; semiconductor; 75W; 120÷240VAC; IP20


Manufacturer: Alfa Electric

Manufacturer part number:
I-ALFAHT75T000000
TME Symbol:
ALFAHT75T

Specification

Manufacturer
Alfa Electric
Type of heating element
heater
Version
semiconductor
Heating capacity
75W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
4A
Leads
screw terminals
Storage temperature
-45...70°C
Body dimensions
140x59x61mm
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 120...240V AC
  • 120...240V DC
Gross weight375.1 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
*
I-ALFAHT75T000000
1 in TME stock
Net price for quantities from 1 pcs - 96.76 USDGross price for quantities from 1 pcs - 96.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.