+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I-ALFASTHT1500000

Heating element: heater; semiconductor; 150W; 120÷240VAC; IP20


Manufacturer: Alfa Electric

Manufacturer part number:
I-ALFASTHT1500000
TME Symbol:
ALFASTHT150

Specification

Manufacturer
Alfa Electric
Type of heating element
heater
Version
semiconductor
Heating capacity
150W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
9.5A
Leads
screw terminals
Storage temperature
-45...80°C
Body dimensions
220x59x61mm
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 120...240V AC
  • 120...240V DC
Gross weight730.1 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
*
I-ALFASTHT1500000
1 in TME stock
Net price for quantities from 1 pcs - 112.88 USDGross price for quantities from 1 pcs - 112.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.