+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALMD-CY3G-YZ002

LED; white; SMD; 9300÷16000mcd; 33°; 20mA; Lens: transparent; 105mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ALMD-CY3G-YZ002
TME Symbol:
ALMD-CY3G-YZ002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white
Mounting
SMD
Luminosity
9300...16000mcd
Viewing angle
33°
LED current
20mA
Dimensions
4.2x4.2x6.5mm
LED lens
transparent
Front
convex
Operating voltage
2.7...3.5V DC
Power
105mW
Chromatic coordinates
x: 0.32; y: 0.33
Gross weight0.178 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
*
ALMD-CY3G-YZ002
4 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs