+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 58mm | |
Dimension Y | 64mm | |
Dimension Z | 35mm | |
Enclosure material | aluminium | |
Body colour | natural | |
Cover colour | natural | |
Enclosure description | holes and guides for mounting PCBs | |
Kit contents | gasket | |
IP rating | IP65 |