+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJ21

Enclosure: multipurpose; X: 120mm; Y: 220mm; Z: 81mm; ALUEIN-RJ; grey

Manufacturer: RAYCHEM RPG

Manufacturer part number:
RJ21
TME Symbol:
ALUEIN-RJ21

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
220mm
Dimension Z
81mm
Manufacturer series
ALUEIN-RJ
Enclosure material
aluminium
Body colour
grey
IP rating
IP66
Mechanical impact resistance
IK09
Dimensions
Gross weight1.5125 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
See other products from this series.:
*
RJ21
228 in TME stock
Net price for quantities from 1 pcs - 46.19 USDGross price for quantities from 1 pcs - 46.19 USD
Net price for quantities from 3 pcs - 43.11 USDGross price for quantities from 3 pcs - 43.11 USD
Net price for quantities from 5 pcs - 40.03 USDGross price for quantities from 5 pcs - 40.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.