+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708GD080 -AS

Enclosure: multipurpose; X: 177.6mm; Y: 89mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708GD080 -AS
TME Symbol:
ALUG708GD080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
89mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
golden
Panel colour
black
Panel material
aluminium
Gross weight559.6 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708GD080 -AS
13 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 5 pcs - 13.33 USDGross price for quantities from 5 pcs - 13.33 USD
Net price for quantities from 25 pcs - 12.22 USDGross price for quantities from 25 pcs - 12.22 USD
Net price for quantities from 125 pcs - 11.11 USDGross price for quantities from 125 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts