+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BEHA-AMPROBE
Manufacturer | BEHA-AMPROBE | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
Display parameters | (3999) | |
DC voltage measuring range | 1mV...600V | |
DC voltage measuring accuracy | ±(0.8% + 1 digit) | |
AC voltage measuring range | 1mV...600V | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
Bandwidth for AC voltage measurements | 45...400Hz | |
DC current measuring range | 0.1µA...10A | |
DC current measuring accuracy | ±(1% + 2 digit) | |
AC current measuring range | 0.1µA...10A | |
AC current measuring accuracy | ±(1.2% + 2 digit) | |
Bandwidth for AC current measurements | 45...400Hz | |
Resistance measuring range | 0.1...40MΩ | |
Capacitance measuring range | 10pF...100µF | |
Capacitance measuring accuracy | ±(3%+ 5 digit) | |
Frequency measuring range | 1...10MHz | |
Frequency measuring accuracy | ±(0.1%+4 digit) | |
Temperature measuring range | -40...1000°C | |
Temperature measurement accuracy | ±(1% + 8 digit) | |
Resistance measuring accuracy | ±(1.2%+2 digit) | |
Test | battery, diodes | |
Continuity test | acoustic indication, <10Ω | |
Weight with battery | 354g | |
Standard equipment | test leads | |
Conform to the norm | CAT III 600V EN 61010 | |
Related items | POM-5673B, POM-5907A, POM-6041B | |
Dimensions (W x H x D) | 90x182x45mm | |
Additional functions | torch | |
Illumination | yes |