+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM15CW-2412S-FZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.3A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM15CW-2412S-FZ
TME Symbol:
AM15CW-2412S-FZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.3A
Manufacturer series
AM15CW-FZ
Body dimensions
25.4x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15CW-2412S-FZ
6 in TME stock
Net price for quantities from 1 pcs - 44.89 USDGross price for quantities from 1 pcs - 44.89 USD
Net price for quantities from 5 pcs - 43.49 USDGross price for quantities from 5 pcs - 43.49 USD
Net price for quantities from 25 pcs - 42.69 USDGross price for quantities from 25 pcs - 42.69 USD
Net price for quantities from 100 pcs - 41.69 USDGross price for quantities from 100 pcs - 41.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts