+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9511096

Mounting plate; steel; W: 146mm; L: 244mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
9511096
TME Symbol:
AM1626

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
146mm
Length
244mm
Thickness
1.5mm
Plating material
zinc
Related items
ALN162609
Application - series/manufacturer
EURONORD
Gross weight392 g
Certificates
EAN code6418074033871

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
9511096
55 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 4 pcs - 12.38 USDGross price for quantities from 4 pcs - 12.38 USD
Net price for quantities from 12 pcs - 12.08 USDGross price for quantities from 12 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts