+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9511017

Mounting plate; steel; W: 215mm; L: 315mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
9511017
TME Symbol:
AM2333

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
215mm
Length
315mm
Thickness
1.5mm
Plating material
zinc
Related items
ALN233311, ALN233318
Application - series/manufacturer
EURONORD
Gross weight769.9 g
Certificates
EAN code6418074033925

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
9511017
1 in TME stock
Net price for quantities from 1 pcs - 28.94 USDGross price for quantities from 1 pcs - 28.94 USD
Net price for quantities from 4 pcs - 25.58 USDGross price for quantities from 4 pcs - 25.58 USD
Net price for quantities from 12 pcs - 23.19 USDGross price for quantities from 12 pcs - 23.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.