+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM50W-60024SA40LPZ

Converter: DC/DC; 50W; Uin: 200÷1200VDC; Uout: 24VDC; THT; 65kHz

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AM50W-60024SA40LPZ
TME Symbol:
AM50W-60024SA40LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
50W
Input voltage
200...1200V DC
Output voltage
24V DC
Mounting
THT
Body dimensions
89x63.5x25mm
Efficiency
85%
Operating temperature
-40...70°C
Switching frequency
65kHz
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Number of outputs
1
Application
industry, telecommunication, to the power network
Gross weight180 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM50W-60024SA40LPZ
0 in TME stock
Net price for quantities from 1 pcs - 34.57 USDGross price for quantities from 1 pcs - 34.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.