+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM50W-60036SA40LPZ

Converter: DC/DC; 50W; Uin: 200÷1200VAC; Uout: 36VDC; THT; 65Hz

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AM50W-60036SA40LPZ
TME Symbol:
AM50W-60036SA40LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
50W
Input voltage
200...1200V AC
Output voltage
36V DC
Mounting
THT
Body dimensions
89x63.5x25mm
Efficiency
85%
Operating temperature
-40...70°C
Switching frequency
65Hz
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Number of outputs
1
Application
industry, telecommunication, to the power network
Gross weight180 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM50W-60036SA40LPZ
0 in TME stock
Net price for quantities from 1 pcs - 26.90 USDGross price for quantities from 1 pcs - 26.90 USD
Net price for quantities from 12 pcs - 25.61 USDGross price for quantities from 12 pcs - 25.61 USD
Net price for quantities from 24 pcs - 25.00 USDGross price for quantities from 24 pcs - 25.00 USD
Net price for quantities from 96 pcs - 24.60 USDGross price for quantities from 96 pcs - 24.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.