+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMA18EB8-090200LPZ

Power supply: switching; mains power supply,mains,plug-in; 9VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMA18EB8-090200LPZ
TME Symbol:
AMA18EB8-090200LPZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
9V DC
Maximum output current
2A
Power
18W
Kind of output connector
5,5/2,1/12
Body dimensions
42.6x68.9x64.7mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI IEC EN ETL62368-1
Efficiency
82%
Connector variant
straight
Polarisation
positive inner pin
Colour
black
Manufacturer series
AMA18-LPZ
Operating temperature
-10...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight84.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plug-in Power Supplies AIMTEC,
See other products from this series.:
*
AMA18EB8-090200LPZ
89 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.39 USDGross price for quantities from 5 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.