+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 90...264V AC, 130...370V DC | |
Output voltage | 12V DC | |
Output current | 1.25A | |
Efficiency | 79% | |
Manufacturer series | AME | |
Body dimensions | 65x46.5x20.1mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...85°C |