+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL10-12S277HALPZ

Converter: AC/DC; 10W; Uin: 85÷305VAC; 12VDC; OUT: 1; Efficiency: 85%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-12S277HALPZ
TME Symbol:
AMEL10-12S277HALPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC
Output voltage
12V DC
Number of outputs
1
Efficiency
85%
Manufacturer series
AMEL10-277HALPZ
Body dimensions
45.7x21.5x25.4mm
Mounting
PCB
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Switching frequency
65kHz
Conform to the norm
CE IEC
Maximum output current
0.83A
Output voltage tolerance
±3%
Gross weight35.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-12S277HALPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD