+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 30W | |
Number of outputs | 2 | |
Output voltage | 24V DC | |
Output current | 0.63A | |
Output voltage 2 | -24V DC | |
Output current 2 | 0.63A | |
Operating temperature | -40...85°C | |
Efficiency | 82% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 125x59x26mm | |
Electrical connection | terminal block | |
Manufacturer series | AMEOC |