+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF45-48SJZ-54

Power supply: switching; open; 45W; OUT: 1; Uout: 48VDC; 940mA; 87%


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF45-48SJZ-54
TME Symbol:
AMEOF45-48SJZ-54

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
open
Power
45W
Number of outputs
1
Output voltage
48V DC
Output current
0.94A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
87%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
76.2x50.8x30mm
Manufacturer series
AMEOF45-JZ
Insulation voltage
3kV DC
Supply voltage
  • 110V
  • 230V
Gross weight90 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOF45-48SJZ-54
0 in TME stock
Net price for quantities from 1 pcs - 21.03 USDGross price for quantities from 1 pcs - 21.03 USD
Net price for quantities from 5 pcs - 20.37 USDGross price for quantities from 5 pcs - 20.37 USD
Net price for quantities from 25 pcs - 19.98 USDGross price for quantities from 25 pcs - 19.98 USD
Net price for quantities from 108 pcs - 19.59 USDGross price for quantities from 108 pcs - 19.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product