+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF45-5SHAMJZ

Power supply: switching; open; 40W; 120÷370VDC; 80÷264VAC; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF45-5SHAMJZ
TME Symbol:
AMEOF45-5SHAMJZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
4.5...5.5V DC
Output current
8A
Operating temperature
-40...85°C
Efficiency
85%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
50.8x76.2x26.5mm
Manufacturer series
AMEOF45-HAMJZ
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Gross weight96.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOF45-5SHAMJZ
1 in TME stock
Net price for quantities from 1 pcs - 30.90 USDGross price for quantities from 1 pcs - 30.90 USD
Net price for quantities from 5 pcs - 30.02 USDGross price for quantities from 5 pcs - 30.02 USD
Net price for quantities from 25 pcs - 29.39 USDGross price for quantities from 25 pcs - 29.39 USD
Net price for quantities from 100 pcs - 28.73 USDGross price for quantities from 100 pcs - 28.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts