+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 65W | |
Number of outputs | 1 | |
Output voltage | 48V DC | |
Output current | 1.36A | |
Operating temperature | -40...85°C | |
Efficiency | 91% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 76.2x50.8x26.5mm | |
Manufacturer series | AMEOF65-HAMJZ | |
Insulation voltage | 4kV |