+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF700-48SHAMJZ

Power supply: switching; for building in; 700W; 127÷370VDC; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF700-48SHAMJZ
TME Symbol:
AMEOF700-48SHAMJZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for building in
Power
700W
Number of outputs
1
Output voltage
48V DC
Output current
8.3...15.6A
Operating temperature
-40...70°C
Mounting
for building in
Efficiency
95%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
127x76.2x43mm
Manufacturer series
AMEOF700-HAMJZ
Power consumption without load
<0.5W
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
Gross weight623.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOF700-48SHAMJZ
2 in TME stock
Net price for quantities from 1 pcs - 231.31 USDGross price for quantities from 1 pcs - 231.31 USD
Net price for quantities from 6 pcs - 223.85 USDGross price for quantities from 6 pcs - 223.85 USD
Net price for quantities from 12 pcs - 216.39 USDGross price for quantities from 12 pcs - 216.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product