+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOFL10-24S480LPZ

Converter: AC/DC; 10W; Uin: 85÷528VAC,100÷745VDC; Uout: 24VDC; 81%

Manufacturer: AIMTEC

Manufacturer part number:
AMEOFL10-24S480LPZ
TME Symbol:
AMEOFL10-24S480LPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
85...528V AC, 100...745V DC
Output voltage
24V DC
Output current
0.42A
Number of outputs
1
Efficiency
81%
Body dimensions
38x20x15.2mm
Mounting
THT
Protection
over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Application
industry, power grid, telecommunication
Switching frequency
50kHz
Insulation voltage
4kV DC
Input current
250mA
Gross weight11.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AMEOFL10-24S480LPZ
1 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 30 pcs - 3.90 USDGross price for quantities from 30 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.