+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOS30-3.3SMAZ

Power supply: switching; open; 19.8W; 130÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AMEOS30-3.3SMAZ
TME Symbol:
AMEOS30-3.3SMAZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
open
Power
19.8W
Number of outputs
1
Output voltage
3.3V DC
Output current
6A
Operating temperature
-40...85°C
Efficiency
80%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
125x59x26mm
Manufacturer series
AMEOS
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 130...370V DC
Dimensions
Gross weight176.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOS30-3.3SMAZ
4 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 14.48 USD
Net price for quantities from 25 pcs - 14.21 USDGross price for quantities from 25 pcs - 14.21 USD
Net price for quantities from 100 pcs - 13.92 USDGross price for quantities from 100 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts