+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 9.6W | |
Output voltage | 8...15V DC | |
Output current | 0.64A | |
IP rating | IP67 | |
Body dimensions | 133x33x30mm | |
Manufacturer series | AMEPR | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -20...80°C | |
Electrical connection | wires | |
Lead length | 0.1m | |
Number of outputs | 1 | |
Additional functions | active PFC | |
Efficiency | 76% | |
Operating modes | constant current |