+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEPR15D-4835AZ-UW

Power supply: switching; LED; 15.8W; 30÷48VDC; 0.35A; 90÷264VAC


Manufacturer: AIMTEC

Manufacturer part number:
AMEPR15D-4835AZ-UW
TME Symbol:
AMEPR15D-4835AZ-UW

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
15.8W
Output voltage
30...48V DC
Output current
0.35A
IP rating
IP67
Body dimensions
133x33x30mm
Manufacturer series
AMEPR
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...80°C
Electrical connection
wires
Lead length
0.1m
Number of outputs
1
Additional functions
active PFC
Efficiency
82%
Operating modes
constant current
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight217.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies AIMTEC,
See other products from this series.:
*
AMEPR15D-4835AZ-UW
10 in TME stock
Net price for quantities from 1 pcs - 26.05 USDGross price for quantities from 1 pcs - 26.05 USD
Net price for quantities from 5 pcs - 25.21 USDGross price for quantities from 5 pcs - 25.21 USD
Net price for quantities from 24 pcs - 24.69 USDGross price for quantities from 24 pcs - 24.69 USD
Net price for quantities from 104 pcs - 24.19 USDGross price for quantities from 104 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 8 pcs