+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMER120-36340AZ

Power supply: switching; LED; 122.4W; 24÷36VDC; 3.4A; 90÷305VAC


Manufacturer: AIMTEC

Manufacturer part number:
AMER120-36340AZ
TME Symbol:
AMER120-36340AZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
122.4W
Output voltage
24...36V DC
Output current
3.4A
IP rating
IP68
Body dimensions
181x59x47mm
Manufacturer series
AMER120-AZ
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Operating temperature
-40...85°C
Electrical connection
wires
Lead length
0.2m
Number of outputs
1
Efficiency
88%
Operating modes
constant current
Supply voltage
  • 90...305V AC
  • 130...430V DC
Additional functions
  • active PFC
  • resistance dimming function
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.0306 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies AIMTEC,
See other products from this series.:
*
AMER120-36340AZ
8 in TME stock
Net price for quantities from 1 pcs - 32.66 USDGross price for quantities from 1 pcs - 32.66 USD
Net price for quantities from 5 pcs - 31.69 USDGross price for quantities from 5 pcs - 31.69 USD
Net price for quantities from 25 pcs - 31.07 USDGross price for quantities from 25 pcs - 31.07 USD
Net price for quantities from 100 pcs - 30.34 USDGross price for quantities from 100 pcs - 30.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts