+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.15kW | |
Output voltage | 36...50V DC | |
Output current | 3A | |
IP rating | IP68 | |
Body dimensions | 181x59x47mm | |
Manufacturer series | AMER150-AZ | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...80°C | |
Electrical connection | wires | |
Lead length | 0.2m | |
Number of outputs | 1 | |
Efficiency | 89% | |
Operating modes | constant current |